PanduitPN22-6R-CSteckverbinderanschlüsse
Ring Tongue Terminal 22-26AWG Copper Yellow 17.53mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 22-26 | |
| 300V | |
| 105 | |
| Nylon | |
| Bag | |
| 17.53 | |
| 5.08 | |
| Yellow | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal PN22-6R-C wire terminal from Panduit. Its wire is 22-26 AWG. This product is 17.53 mm long and 5.08 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

