PanduitPNF10-10R-LSteckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper Yellow 26.92mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 10-12 | |
| 600V | |
| 105 | |
| Nylon | |
| Bottle | |
| 26.92 | |
| 9.4 | |
| Yellow | |
| Cable Mount |
Look no further than the ring tongue terminal PNF10-10R-L wire terminal from Panduit for applications requiring terminal connections. This product is 26.92 mm long and 9.4 mm. Its wire is 10-12 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

