PanduitPNF14-6F-MSteckverbinderanschlüsse
Fork Terminal 14-16AWG Copper Blue 19.49mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon | |
| Box | |
| 19.49 | |
| 7.14 | |
| Blue | |
| Cable Mount |
The fork terminal PNF14-6F-M wire terminal from Panduit works by making a solid shielded connection between two of your terminals. This product is 19.49 mm long and 7.14 mm. Its wire is 14-16 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

