| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standoff | |
| Natural | |
| Nylon 6/6 | |
| -60 | |
| 115 | |
| Bulk | |
| 26.9 | |
| 18.3 | |
| 116.8 |
Use this standoff PP2S-S10-C cable accessory from Panduit to protect your cables from environmental factors. This part has an operating temperature range of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 27.9 mm long, 116.8 mm tall and 19.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

