VishayPR01000101001JA100Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Ammo Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1K | |
| 5% | |
| 350 | |
| 1 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| High Power | |
| Yes | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the PR01000101001JA100 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 1 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -55 to 155 °C. The PR01000101001JA100 part has an axial termination style. This device utilizes metal film technology. It has a tolerance of 5%. This product is 8 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

