VishayPR01000101509JR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 15 Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 15 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 8 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the PR01000101509JR500 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 1 W. This product has a resistance value of 15 Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. The PR01000101509JR500 part has an axial termination style. This product is 8 mm long. It has a tolerance of 5%. This device utilizes metal film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

