VishayPR01000102209JR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 22 Ohm 5% 1W ±250ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 22 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 8 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the PR01000102209JR500 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 1 W. This product has a resistance value of 22 Ohm. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 8 mm long. The PR01000102209JR500 part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

