VishayPR01000103009JR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 30 Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| PR01000103009JR500 | |
| Automotive | Yes |
| PPAP | Unknown |
| 30 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the PR01000103009JR500 fixed single through-hole resistor from Vishay can offer you a solution. This durable part has a power rating of 1 W. This product has a resistance value of 30 Ohm. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. The PR01000103009JR500 part has an axial termination style. This device is made with metal film technology. This product is 8 mm long. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

