VishayPR01000103301JA100Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 3.3K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo

If you are in the market for a cost-effective alternative to surface-mount components, the PR01000103301JA100 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 3.3K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. The PR01000103301JA100 part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. This product is 8 mm long.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    11 Wochen
    • Price: 0,0444 €
    1. 1000+0,0444 €
    2. 2000+0,0440 €
    3. 3000+0,0436 €
    4. 5000+0,0431 €
    5. 7000+0,0427 €
    6. 10000+0,0423 €
    7. 12000+0,0418 €
    8. 24000+0,0410 €
    9. 25000+0,0409 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.