10-25% Rabatt
VishayPR01000106801JR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 6.8K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 6.8K | |
| 5% | |
| 350 | |
| 1 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 8 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the PR01000106801JR500 fixed single through-hole resistor from Vishay can offer you a solution. This durable part has a power rating of 1 W. This product has a resistance value of 6.8K Ohm. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The PR01000106801JR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 8 mm long. It has a tolerance of 5%. This device is made with metal film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

