10-25% Rabatt
VishayPR02000201208JR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1.2 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.2 | |
| 5% | |
| 500 | |
| 2 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.9 | |
| 10 | |
| 0.504 | |
| 0.78 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this PR02000201208JR500 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 1.2 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 12 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. The PR02000201208JR500 part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

