VishayPR02000201508JR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1.5 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.5 | |
| 5% | |
| 500 | |
| 2 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.9 | |
| 10 | |
| 0.504 | |
| 0.78 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the PR02000201508JR500 fixed single through-hole resistor from Vishay could be of use in your design. This part has a power rating of 2 W. This product has a resistance value of 1.5 Ohm. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The PR02000201508JR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 12 mm long. It has a tolerance of 5%. This device is made with metal film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

