VishayPR03000204703JAC00Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 470K Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo Automotive
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 470K | |
| 5% | |
| 750 | |
| 3 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5.2 | |
| 16.7 | |
| 1.192 | |
| 0.78 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The PR03000204703JAC00 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 470K Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±250 ppm/°C. It has a tolerance of 5%. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 19.5 mm long. The PR03000204703JAC00 part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

