Murata ManufacturingPRF21BE471QB5RAThermistoren
Thermistor PTC 470 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -20 | |
| 100 | |
| 32V | |
| 470 | |
| 300 to 1500 | |
| ±50 | |
| Over Heat Sensing | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.9 | |
| Solder Pad | |
| Surface Mount |
Simple to implement like a resistor this PRF21BE471QB5RA thermistor developed by Murata will measure temperature. This part has a minimum operating temperature of -20 °C and a maximum of 100 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

