Murata ManufacturingPRG18BB221MB1RBThermistoren

Thermistor PTC 220 Ohm 20% 2-Pin 0603 Surface Mount Solder Pad T/R

Sample accurate temperature measurements by adopting this PRG18BB221MB1RB thermistor manufactured by Murata. This part has a temperature range of -10 °C to 60 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

81 Stück: morgen versandbereit

    Total0,18 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2507+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      81
      Country Of origin:
      China
         
      • Price: 0,1774 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2507+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 81 Stück
      • Price: 0,1774 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.