Murata ManufacturingPRG21BB220MB1RKThermistoren
Thermistor PTC 22 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -10 | |
| 60 | |
| 20V | |
| 22 | |
| 7 to 50 | |
| ±20 | |
| Over Current Protection | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 | |
| Solder Pad | |
| Surface Mount |
Actively measure temperature with this PRG21BB220MB1RK thermistor from Murata. This part has a temperature range of -10 °C to 60 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

