25-50% Rabatt
Murata ManufacturingPRG21BC0R2MM1RAThermistoren
Thermistor PTC 0.2 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -10 | |
| 60 | |
| 6V | |
| 0.2 | |
| < 7 | |
| ±20 | |
| Over Current Protection | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.9 | |
| Solder Pad | |
| Surface Mount |
Sample accurate temperature measurements by adopting this PRG21BC0R2MM1RA thermistor manufactured by Murata. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

