PanduitPRLWP30S-D30Kabelbinder
Cable Ties, Ladder Heat Stabilized Nylon 6/6 Black 36mm 156N Pan-Ty® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ladder | |
| Black | |
| Heat Stabilized Nylon 6/6 | |
| 36 | |
| 156(Min) | |
| -60 | |
| 115 | |
| Bulk | |
| 119 | |
| 18 | |
| 11.9 | |
| Pan-Ty® |
Use this PRLWP30S-D30 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a minimum operating temperature of -40 °C and a maximum of 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 119 mm long.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

