The OnBoard stamped metal antennas are capable of supporting Planar Inverted F Antenna (PIFA) technology while keeping the implementation cost low through the use of stamped metal. These antennas are conveniently supplied on Tape and Reel for electronic assembly, making them a cost-effective choice.
The OnBoard SMD antenna provides a secure solution for achieving robust connectivity in wireless applications, ensuring that customers can optimize the performance of their applications. Notably, components can be situated beneath the antennas as needed without any adverse effects on antenna performance.
One of the standout features of OnBoard stamped metal antennas is their space-saving design. They do not require any additional reserved PCB area for the antenna, only a pad area for the antenna legs or pins, making them a compact and efficient choice. These antennas exhibit a relatively omnidirectional radiation pattern, a mixed polarization, and high radiation efficiency, further enhancing their performance.
Furthermore, the versatility of these antennas extends to their compatibility with various protocols, including Bluetooth, WiFi, Cellular, 2G, 3G, 4G (LTE, NB-IoT), and positioning/GNSS. This wide range of applications underscores the adaptability and utility of OnBoard stamped metal antennas in diverse technological contexts.
Key Features and Benefits
- • Ultra- Compact Designs
- • Surface Mount Designs
- • Extended Operating Temperatures
- • Linear Polarization
- • Durable-Shelf life of up to 10 years
- • Low Loss Material
Applications
- • IoT, M2M
- • Telemetry
- • Wireless Remote Control
- • Personal Area Networks (PAN)
- • Industrial/Commercial Equipment
- • 2.4/5 GHz - Wi-Fi/BT/BLE/ZigBee/ISM Applications
- • Remote Technology / Monitoring
- • Network Devices
- • Consumer Tracking
- • Smart Home
- • Smart Wearables
Featured Products:
PRO-OB-440
PRO-OB-536
PRO-OB-607
PRO-OB-430
PRO-OB-572
PRO-OB-471
| Compliant | |
| EAR99 | |
| Active | |
| 8517.79.00.00 | |
| Automotive | No |
| PPAP | No |
| SMD | |
| 2400 | |
| 2450 | |
| 2500 | |
| 5dBi(Max) | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.53 |
| Verpackungsbreite | 5.23 |
| Verpackungslänge | 13.75 |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | SMD |
| 4 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

