PanduitPRST40SC-D30Kabelbinder
Cable Ties, Releasable Heat Stabilized Nylon 6/6 Black 40mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Releasable | |
| Black | |
| Heat Stabilized Nylon 6/6 | |
| 40 | |
| 222(Min) | |
| -60 | |
| 115 | |
| 176 | |
| 10.5 | |
| 10.5 |
Use this PRST40SC-D30 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a minimum operating temperature of -40 °C and a maximum of 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 176 mm long, 10.5 mm tall and 10.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

