SparkFun ElectronicsPRT-14272Flachband Kabelbaugruppen
Cable Assembly 0.15m Jumper to Jumper M-M
Product Description
The Raspberry Pi Zero and Zero W are both equipped with a smaller CSI (Camera Serial Interface) port than on a full-sized Raspberry Pi board — luckily, that’s where this cable can help! The Raspberry Pi Zero Camera Cable replaces the pre-existing camera module cable, allowing your Zero or Zero W light and imaging capabilities.
This cable measures 15cm from end to end and can easily be swapped in and out.
| Compliant | |
| EAR99 | |
| Active | |
| 9006.99.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| M-M | |
| Jumper | |
| Jumper | |
| 0.15 | |
| Straight to Straight |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

