PanduitPRT2S-MKabelbinder
Cable Ties, Releasable Nylon 6/6 Natural 48mm 222N Pan-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Releasable | |
| Natural | |
| Nylon 6/6 | |
| 48 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 188 | |
| 8 | |
| 8.1 | |
| Pan-Ty® |
Grouping and organized your electrical wires has never been this easy with this convenient PRT2S-M cable tie from Panduit. This product comes packaged in bulk, so the parts will be stored loosely. This product is 188 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

