Meist Gesucht
TE ConnectivityPS000SS3BSpannungsversorgungseingangsmodule
Power Entry Module EMI/RFI Filtered M 2 POS (115VAC/230)VACVAC 3A Fuse/Switch/Voltage Selector ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8537.10.91.70 | |
| Automotive | No |
| PPAP | No |
| EMI/RFI Filtered | |
| M | |
| 2 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 320/C14 | |
| 3 | |
| (115|230)VAC | |
| 30K to 30000K | |
| Fuse/Switch/Voltage Selector | |
| Single | |
| 2 Pole | |
| -10 | |
| 40 | |
| 31.5 | |
| 58.67 | |
| Snap-In |
It's quick and easy to supply power to your circuit by using the emi/rfi filtered PS000SS3B plug connector from TE Connectivity. This M connector has 2 M contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has a single port. It has a male type gender. This device has a maximum current rating of 3 A. It has an operating frequency of 30K to 30000K Hz. This part has an operating temperature of -10 to 40 °C. It uses the faston termination method. This product is 58.67 mm tall.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

