EatonPS04LTVA1ESE-Entstörer
ESD Suppressor Polymer Bi-Dir 12V Automotive 2-Pin Case 0402(1005Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| Single | |
| Bi-Directional | |
| 1 | |
| 1000(Typ) | |
| 12 | |
| 25(Typ) | |
| 150 | |
| 0.0001(Typ) | |
| 0.15 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| No | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.36 |
| Verpackungsbreite | 0.53 |
| Verpackungslänge | 1.1 |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case 0402(1005Metric) |
| 2 | |
| Leitungsform | No Lead |
Never worry about unpredictable voltage shocks again with this polymer PS04LTVA1 ESD protection device from Eaton. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 25(Typ) V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.05(Typ) pF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

