TE ConnectivityPS0S0SS6BSpannungsversorgungseingangsmodule
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| EMI/RFI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 320/C14 | |
| 6 | |
| (115|230)VAC | |
| 30K to 30000K | |
| Fuse/Switch | |
| Single 5 x 20mm or Single 6.3 x 32mm | |
| 2 Pole | |
| 31.49 | |
| 58.67 | |
| Snap-In |
It's quick and easy to supply power to your circuit by using the emi/rfi filtered PS0S0SS6B plug connector from TE Connectivity. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. This connector has a single port. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 6 A. It has an operating frequency of 30K to 30000K Hz. This product is 58.67 mm tall. It uses the faston termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

