TE ConnectivityPS0SXSS30Spannungsversorgungseingangsmodule
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8537.10.91.70 | |
| Automotive | No |
| PPAP | No |
| EMI/RFI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 320/C14 | |
| 3 | |
| (115|230)VAC | |
| 10K to 30000K | |
| Fuse/Switch | |
| Single | |
| -10 | |
| 40 | |
| 31.5 | |
| 59.82 | |
| 58.67 | |
| Snap-In |
Using the emi/rfi filtered PS0SXSS30 plug connector from TE Connectivity is the best way to power your electronic devices. This M connector has 3 M contacts. This connector has a single port. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has an operating frequency of 10K to 30000K Hz. This device has a maximum current rating of 3 A. It uses the faston termination method. This part has an operating temperature of -10 to 40 °C. This product is 31.5 mm long, 58.67 mm tall and 59.82 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

