BI TechnologiesPS100-1B1BR10KWiderstandstrimmern, Potenziometern und Regelwiderstande
Res POT 10K Ohm 20% 0.25W(1/4W) (127.8 X 8.4 X 21.5mm) Pin Thru-Hole Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 200 | |
| 0.25 (1/4) | |
| Lin | |
| Pin | |
| Top | |
| 1 | |
| 100000 | |
| Box|Tray | |
| 127.8 | |
| 8.4 | |
| 21.5 | |
| Through Hole |
Not sure what resistance value you need? No problem, applying this PS100-1B1BR10K potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This product has a resistance value of 10K Ohm. This part has a power rating of 0.25 (1/4) W. The PS100-1B1BR10K part has a pin termination style. This product is 127.8 mm long, 21.5 mm tall and 8.4 mm deep. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

