PanduitPS18-MSteckverbinderanschlüsse
Splice Terminal 18-22AWG Brass Metallic 7.4mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 18-22 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Box | |
| 7.4 | |
| 3.3 | |
| Metallic | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the splice terminal PS18-M wire terminal from Panduit. Its wire is 18-22 AWG. This product is 7.4 mm long and 3.3 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

