BI TechnologiesPS45G-C1LBR10KWiderstandstrimmern, Potenziometern und Regelwiderstande
Res POT 10K Ohm 20% 0.25W(1/4W) (72 X 16 X 26mm) Pin Thru-Hole Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 300 | |
| 0.25 (1/4) | |
| Lin | |
| Pin | |
| Top | |
| 1 | |
| 200000 | |
| Box|Tray | |
| 72 | |
| 16 | |
| 26 | |
| Through Hole |
Calibrate the resistance of a circuit with this PS45G-C1LBR10K potentiometer from BI Technologies (TT electronics). This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.25 (1/4) W. This product is 72 mm long, 26 mm tall and 16 mm deep. The PS45G-C1LBR10K part has a pin termination style. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

