Mean Well EnterprisesPSC-35A-CAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 13.8V/13.8V 1.7A/0.9A 35.88W 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 13.8 | |
| 1.7|0.9 | |
| 35.88 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 0.75(Typ) | |
| 47 to 63 | |
| ±1 | |
| 84(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 120mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 145 | |
| Befestigung | Chassis |
| Verpackungshöhe | 30 mm |
| Verpackungsbreite | 59.6 mm |
| Verpackungslänge | 86.38 mm |
| Leiterplatte geändert | 8 |
| 8 |
Look no further than Mean-Well USA, Inc.'s PSC-35A-C battery charger when your devices' batteries are depleted. It has a voltage of 13.8|13.8 V and maximum output power of 35.88 W. This part's single output can handle a current up to 1.7|0.9 A. This part has an input voltage of 90 to 264. This part has a temperature range of -30 °C to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

