50-75% Rabatt
CUI IncPSK-10D-15 | Board Mount Ac-Dc Power SupplyAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 15V 0.66A 10W 4-Pin DIP Module
Product Description
CUI’s PSK-10D series is compact with both a wide input voltage and wide operating temperature ideal for low power ICT, industrial, and consumer applications.
- Features
- • 10 W
- • 3 ~ 24 Vdc output options
- • Compact board mount design
- • Class B emissions
- • Input over voltage category III design
- • Wide input range (85 ~ 305 Vac)
- • Wide operating temperature range (-40 to +85 C)
- • Certified to 62368, 61558, and 60335 safety standards
Related Products
Chassis Mount PSK-10D-T Series
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.66 | |
| 10 | |
| 85 | |
| 305 | |
| 100 | |
| 430 | |
| 4200VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.23 | |
| 47 to 63 | |
| ±2(Typ) | |
| 84(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 100mV(Max) | |
| No | |
| -40 | |
| 85 | |
| 34 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21 mm |
| Verpackungsbreite | 25.4 mm |
| Verpackungslänge | 40 mm |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | DIP Module |
| 4 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

