ProTek DevicesPSMDA12C-8-LFESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 12V 26.4Vc 14-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Octal | |
| Bi-Directional | |
| 8 | |
| 12 | |
| 16.7 | |
| 26.4 | |
| 17 | |
| 1 | |
| 1 | |
| 450 | |
| 150 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 14 | |
| Leitungsform | Gull-wing |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs PSMDA12C-8-LF ESD protection device from ProTek Devices. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 26.4 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. Its capacitance value is 150 pF. It is made in a octal configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

