Mean Well EnterprisesPSP-600-48AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 48V 12.5A 600W 17-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 12.5 | |
| 600 | |
| 88 | |
| 110|230 | |
| 264 | |
| 124 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 6.8(Typ) | |
| 47 to 63 | |
| ±1 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 300mV(Max) | |
| No | |
| -20 | |
| 60 | |
| 1900 | |
| Befestigung | Chassis |
| Verpackungshöhe | 93 mm |
| Verpackungsbreite | 120 mm |
| Verpackungslänge | 170 mm |
| Leiterplatte geändert | 17 |
| 17 |
With this PSP-600-48 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 48 V and maximum output power of 600 W. This part's single output can handle a current up to 12.5 A. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

