LittelfusePSR030UL0125ZSicherungen
Fuse Square Body Fast Acting 125A 700V Bolt Down Lug 47.7 X 49 X 43mm Ceramic Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Square Body | |
| Fast | |
| Battery Protection|DC Systems|Electric Vehicle Charging Stations|Heaters and Power Supplies|Power Conversion Devices | |
| 47.7 X 49 X 43 | |
| 125 | |
| 700 | |
| 700 | |
| 600 | |
| 37 | |
| 707 | |
| Lug | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 49 | |
| 47.7 | |
| 43 | |
| Ceramic | |
| Bolt Down |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

