LittelfusePSR031US0800ZSicherungen
Fuse Square Body Fast Acting 800A 700V Bolt Down Lug 49.2 X 57.5 X 51.5mm Ceramic Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Square Body | |
| Fast | |
| Battery Protection|DC Systems|Electric Vehicle Charging Stations|Heaters and Power Supplies|Power Conversion Devices | |
| 49.2 X 57.5 X 51.5 | |
| 800 | |
| 700 | |
| 700 | |
| 600 | |
| 107 | |
| 137208 | |
| Lug | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 57.2 | |
| 49.2 | |
| 51.5 | |
| Ceramic | |
| Bolt Down |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

