LittelfusePSR032UL0400XSicherungen
Fuse Square Body Fast Acting 400A 700V Bolt Down Lug 49.2 X 66 X 60mm Ceramic Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Square Body | |
| Fast | |
| Power Conversion Devices|Heaters and Power Supplies|Electric Vehicle Charging Stations|DC Systems|Battery Protection | |
| 49.2 X 66 X 60 | |
| 400 | |
| 700 | |
| 700 | |
| 600 | |
| 87 | |
| 11104 | |
| Lug | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 66 | |
| 49.2 | |
| 60 | |
| Ceramic | |
| Bolt Down |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

