Illinois CapacitorPSU21630Kondensator, Aluminium
Cap Aluminum Lytic 216uF 330VAC 20% (65.0875 X 111.125mm) Bracket Mount Dual Quick Connect 65°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 216uF | |
| 20% | |
| 330VAC | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Dual Quick Connect | |
| 2 | |
| 65.0875 X 111.125 | |
| -40 | |
| 65 | |
| 65.088 | |
| 111.125 |
This electrolytic PSU21630 aluminum capacitor from Cornell Dubilier combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 330 VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. Its capacitance value is 216uF. This product is 111.125 mm tall with a diameter of 65.088 mm. The PSU21630 aluminum electrolytic capacitor has a dual quick connect termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

