Illinois CapacitorPSU27015AKondensator, Aluminium
Cap Aluminum Lytic 270uF 110VAC/125VAC 20% (36.5125 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 270uF | |
| 20% | |
| 110VAC|125VAC | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Dual Quick Connect | |
| 2 | |
| 36.5125 X 85.725 | |
| -40 | |
| 65 | |
| 36.512 | |
| 85.725 |
Choose this electrolytic PSU27015A aluminum capacitor from Cornell Dubilier for its relatively high ESR. It can withstand a voltage of 110 VAC|125VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. Its capacitance value is 270uF. The PSU27015A aluminum electrolytic capacitor has a dual quick connect termination style. This product is 85.725 mm tall with a diameter of 36.512 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

