Illinois CapacitorPSU27035AKondensator, Aluminium
Cap Aluminum Lytic 270uF 220VAC/250VAC 20% (52.3875 X 111.125mm) Bracket Mount Dual Quick Connect 65°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 270uF | |
| 20% | |
| 220VAC|250VAC | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Dual Quick Connect | |
| 2 | |
| 52.3875 X 111.125 | |
| -40 | |
| 65 | |
| 52.388 | |
| 111.125 |
The pure aluminum anode on the electrolytic PSU27035A electrolytic capacitor, designed from Cornell Dubilier, is the solution to your signal filtering needs. It can withstand a voltage of 220 VAC|250VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. The PSU27035A aluminum electrolytic capacitor has a dual quick connect termination style. This product is 111.125 mm tall with a diameter of 52.388 mm. Its capacitance value is 270uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

