Illinois CapacitorPSU5330BKondensator, Aluminium
Cap Aluminum Lytic 53uF 330VAC 20%( 46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 53uF | |
| 20% | |
| 330VAC | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Dual Quick Connect | |
| 2 | |
| 46.0375 X 85.725 | |
| -40 | |
| 65 | |
| 46.038 | |
| 85.725 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic PSU5330B aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 330 VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. The PSU5330B aluminum electrolytic capacitor has a dual quick connect termination style. This product is 85.725 mm tall with a diameter of 46.038 mm. Its capacitance value is 53uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

