AmphenolPT00A-12-4SSteckverbinder, rund
Conn Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Solder | |
| 12-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 39.44 | |
| 26.18 | |
| 26.18 |
This miniature cylindrical PT00A-12-4S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 12-4. This circular connector has an operating temperature of -55 to 125 °C. This product is 39.44 mm long, 26.18 mm tall and 26.18 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

