AmphenolPT00A-20-27SSteckverbinder, rund
Conn Circular SKT 27 POS Solder ST Flange Mount 27 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 27 | |
| SKT | |
| Solder | |
| 20-27 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 40.7 | |
| 36.5 | |
| 36.5 |
This miniature cylindrical PT00A-20-27S connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector's 27 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-27. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 43.25 mm long, 36.52 mm tall and 36.52 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

