AmphenolPT00A-12-14SSteckverbinder, rund
Conn Circular SKT 14 POS Solder ST Flange Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| SKT | |
| Solder | |
| 12-14 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 33.7 | |
| 26.2 | |
| 26.2 |
This miniature cylindrical PT00A-12-14S connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector's 14 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-14. It has a straight body orientation. It has a receptacle type gender. This product is 39.44 mm long, 26.18 mm tall and 26.18 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

