AmphenolPT00A-16-8SX(SR)Steckverbinder, rund
Conn Circular SKT 8 POS Solder ST Flange Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| X | |
| 1 | |
| 8 | |
| SKT | |
| Solder | |
| 16-8 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 31 | |
| 31 |
This miniature cylindrical PT00A-16-8SX(SR) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-8. This device has a maximum current rating of 10 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 51.99 mm long, 30.96 mm tall and 30.96 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

