AmphenolPT00CE-18-30P(SR)Steckverbinder, rund
Conn Circular PIN 30 POS Crimp ST Wall Mount 30 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 30 | |
| PIN | |
| Crimp | |
| 18-30 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 54.76 | |
| 36.11 | |
| 33.32 |
Connect your circular inputs with this miniature cylindrical PT00CE-18-30P(SR) connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 30 contacts that are made out of copper alloy and plated with gold. Its shell size is 18-30. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 54.76 mm long, 33.32 mm tall and 36.11 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

