AmphenolPT00CE-22-55P(SR)Steckverbinder, rund
Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| PIN | |
| Crimp | |
| 22-55 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 57.55 | |
| 40.86 | |
| 39.67 |
Use this miniature cylindrical PT00CE-22-55P(SR) connector from Amphenol to connect peripherals to your device. It has a straight body orientation. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-55. It has a receptacle type gender. This product is 57.55 mm long, 39.67 mm tall and 40.86 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

