AmphenolPT00CE-14-19SWSteckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 19 | |
| SKT | |
| Crimp | |
| 14-19 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 37.28 | |
| 28.57 | |
| 28.57 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT00CE-14-19SW connector from Amphenol. It has a receptacle type gender. Its shell size is 14-19. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This product is 37.28 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

