AmphenolPT00CP-22-21PSteckverbinder, rund
Conn Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| PIN | |
| Crimp | |
| 22-21 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 44.45 | |
| 39.67 | |
| 39.67 |
Connect your circular inputs with this miniature cylindrical PT00CP-22-21P connector from Amphenol. It has a straight body orientation. This RCP connector's 21 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 22-21. This product is 44.45 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

