AmphenolPT00E-10-98S(SR)Steckverbinder, rund
Conn Circular SKT 6 POS Solder ST Flange Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder | |
| 10-98 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 23.8 | |
| 23.8 |
The miniature cylindrical PT00E-10-98S(SR) connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. Its shell size is 10-98. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 48.81 mm long, 23.82 mm tall and 23.82 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

