AmphenolPT00E-12-8PSteckverbinder, rund
Conn Circular PIN 8 POS Solder ST Flange Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Solder | |
| 12-8 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 37.3 | |
| 26.2 | |
| 26.2 |
This miniature cylindrical PT00E-12-8P connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 12-8. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This product is 32.15 mm long, 26.18 mm tall and 26.18 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

